Fischer Elektronik Heatsink, 5.7K/W 45 mm 100 mm 30mm
- RS Stock No.:
- 287-2427
- Distrelec Article No.:
- 175-60-460
- Mfr. Part No.:
- SK 481 100 SA
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2427
- Distrelec Article No.:
- 175-60-460
- Mfr. Part No.:
- SK 481 100 SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 30mm | |
| Height | 45mm | |
| Thermal Resistance | 5.7K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 30mm | ||
Height 45mm | ||
Thermal Resistance 5.7K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The profile threads heatsink designed for applications on eurocards. With a thermal resistance of 30 K/W, this heatsink is efficient in dissipating heat and maintaining optimal temperature levels. It features a lock-in retaining spring for transistors, providing secure installation and stability. This product is a reliable solution for cooling electronic components and ensuring their longevity.
Profile threads design for easy installation on eurocards
Thermal resistance of 30 K/W for efficient heat dissipation
Lock-in retaining spring for secure installation of transistors
Ideal for cooling electronic components and maintaining optimal temperature levels
Related links
- Fischer Elektronik Heatsink 5.7K/W 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 0.4K/W 40 mm 100 mm 300mm
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm
