Fischer Elektronik Heatsink, PGA, 5.7K/W 45 mm 75 mm 30mm
- RS Stock No.:
- 577-605
- Distrelec Article No.:
- 304-65-454
- Mfr. Part No.:
- SK 481 75 SA
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 5 units)*
€40.93
(exc. VAT)
€50.34
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.93 | €8.186 |
*price indicative
- RS Stock No.:
- 577-605
- Distrelec Article No.:
- 304-65-454
- Mfr. Part No.:
- SK 481 75 SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PGA | |
| Length | 75mm | |
| Width | 30mm | |
| Height | 45mm | |
| Thermal Resistance | 5.7K/W | |
| Fastening | Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PGA | ||
Length 75mm | ||
Width 30mm | ||
Height 45mm | ||
Thermal Resistance 5.7K/W | ||
Fastening Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard Extruded Heatsinks feature a black anodised surface, offering enhanced corrosion resistance and improved thermal performance. They can be custom processed with individual CNC machining to meet specific requirements, including achieving the desired length for optimal fit and performance in various applications.
Width is 30 mm
Height is 45 mm
Related links
- Fischer Elektronik Heatsink, 5.7K/W 45 mm 100 mm 30mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink 1.25K/W 28 mm 75 mm 250mm
- Fischer Elektronik Heatsink 6.5K/W 28 mm 75 mm 52.3mm
- Fischer Elektronik Heatsink 0.4K/W 40 mm 100 mm 300mm
