AAVID THERMALLOY Heatsink, LEDs, Electronic Components, PCBs, 5.1°C/W 28 mm 50 mm 50mm
- RS Stock No.:
- 268-127
- Mfr. Part No.:
- 437469
- Manufacturer:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
In Stock
- 271 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.55 |
| 10 - 24 | €5.40 |
| 25 - 49 | €5.24 |
| 50 - 99 | €5.10 |
| 100 + | €4.98 |
*price indicative
- RS Stock No.:
- 268-127
- Mfr. Part No.:
- 437469
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | LEDs, Electronic Components, PCBs | |
| Length | 50mm | |
| Width | 50mm | |
| Height | 28mm | |
| Thermal Resistance | 5.1°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With LEDs, Electronic Components, PCBs | ||
Length 50mm | ||
Width 50mm | ||
Height 28mm | ||
Thermal Resistance 5.1°C/W | ||
Fastening Clip | ||
Colour Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
T0220, 3.5°C/W, 5.1°C/W
High power extruded heatsinks designed for use with TO220 devices
Related links
- AAVID THERMALLOY Heatsink Electronic Components 20.3°C/W 19 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink LEDs 8.6°C/W 41.2 mm 19 mm 51mm
- AAVID THERMALLOY Heatsink PCBs 9.9°C/W 22 mm 38 mm 28mm
- AAVID THERMALLOY Heatsink PCBs 23°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink Electronic Components 21°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
- AAVID THERMALLOY Heatsink LEDs 13.1°C/W 28 mm 20 mm 21mm
