Heatsink, 0.9K/W, 125 x 200 x 25mm
- RS Stock No.:
- 403-134
- Mfr. Part No.:
- 150CN-01250-A-200
- Manufacturer:
- HS Marston Aerospace
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.24
(exc. VAT)
€63.03
(inc. VAT)
- RS Stock No.:
- 403-134
- Mfr. Part No.:
- 150CN-01250-A-200
- Manufacturer:
- HS Marston Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HS Marston Aerospace | |
| Length | 125mm | |
| Width | 200mm | |
| Height | 25mm | |
| Dimensions | 125 x 200 x 25mm | |
| Thermal Resistance | 0.9K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HS Marston Aerospace | ||
Length 125mm | ||
Width 200mm | ||
Height 25mm | ||
Dimensions 125 x 200 x 25mm | ||
Thermal Resistance 0.9K/W | ||
Colour Black | ||
Related links
- Heatsink 250 x 300 x 40mm
- Spelsberg AK Compact Range Series Transparent Polystyrene Enclosure Transparent Lid, 200 x 125 x 122mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure Grey Lid, 200 x 125 x 113.4mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 150 x 25mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- DeWALT Cable Tie 200 mm x 25mm, Black

