TE Connectivity Heatsink, XFP Cages
- RS Stock No.:
- 468-874
- Distrelec Article No.:
- 304-55-507
- Mfr. Part No.:
- 2170488-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€201.00
(exc. VAT)
€247.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €201.00 | €16.75 |
*price indicative
- RS Stock No.:
- 468-874
- Distrelec Article No.:
- 304-55-507
- Mfr. Part No.:
- 2170488-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| For Use With | XFP Cages | |
| Series | XFP | |
| Finish | Nickel | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
For Use With XFP Cages | ||
Series XFP | ||
Finish Nickel | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heat Sink is meticulously designed to optimise cooling for high-performance applications. Ideal for use with XFP devices, this product features a pin fin configuration with 60 fins to ensure superior heat dissipation. Crafted from durable aluminium and finished with nickel plating, it not only guarantees reliability but also enhances the overall aesthetic of your setup. Specifically engineered to meet stringent compliance standards, this heat sink is an excellent choice for demanding environments. Whether you are looking to boost device efficiency or improve thermal management, this product stands out with its robust construction and thoughtful design tailored for modern connectivity solutions.
Optimised for high-performance XFP device cooling
Constructed from lightweight yet sturdy aluminium material
Nickel plating enhances corrosion resistance and longevity
Pin fin design maximises airflow, ensuring efficient heat dissipation
Compliant with EU RoHS and ELV directives for safety and environmental standards
Compatible with various connectors and accessories for versatile applications
Ensures reliable performance in demanding electronic environments
Related links
- TE Connectivity Heatsink, Connector
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, BGA 21 mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- TE Connectivity Heatsink, BGA Devices 0.5 in 1.376 in
- TE Connectivity Heatsink Mounting Kit for use with Wires and cables
- TE Connectivity Heatsink, SFP 10 mm
