TE Connectivity Heatsink, SFP 10 mm
- RS Stock No.:
- 501-321
- Mfr. Part No.:
- 1963854-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€226.00
(exc. VAT)
€277.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €226.00 | €28.25 |
*price indicative
- RS Stock No.:
- 501-321
- Mfr. Part No.:
- 1963854-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| For Use With | SFP | |
| Height | 10mm | |
| Fastening | PCB Through Hole | |
| Finish | Electroless Nickel | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Material | Aluminium, Cold Forged Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
For Use With SFP | ||
Height 10mm | ||
Fastening PCB Through Hole | ||
Finish Electroless Nickel | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Material Aluminium, Cold Forged Aluminium | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP Heat Sink is expertly engineered to enhance thermal management for SFP devices. With a pin fin design featuring 50 fins, this heat sink optimally dissipates heat generated during operation, ensuring reliable performance and longevity of electronic components. Crafted from cold-forged aluminium, it not only boasts a lightweight yet robust structure but is also low halogen compliant, making it a responsible choice for environmentally-conscious manufacturers. Designed with versatility in mind, it supports power ratings of up to 15 W, catering to a range of applications. The exceptional craftsmanship and compliance with EU directives underline the commitment to quality and sustainability, ensuring this product meets the evolving needs of modern technology.
Pin fin design allows for superior airflow and heat dissipation
Lightweight construction ensures easy integration into various electronic systems
Low halogen content contributes to environmentally friendly manufacturing processes
Durable cold-forged aluminium structure ensures long-lasting performance
Compliance with EU directives guarantees adherence to industry standards
Compatible with a variety of SFP devices for versatility in use
Power ratings of 5 W, 10 W, and 15 W cater to diverse power requirements
Related links
- TE Connectivity Heatsink, Connector
- TE Connectivity Heatsink, BGA Devices 0.5 in 1.376 in
- TE Connectivity Heatsink, Connector 6.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, BGA 21 mm
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- TE Connectivity Heatsink, XFP Cages
