TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- RS Stock No.:
- 787-560
- Mfr. Part No.:
- 2288218-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€225.34
(exc. VAT)
€277.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.34 | €112.67 |
*price indicative
- RS Stock No.:
- 787-560
- Mfr. Part No.:
- 2288218-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| For Use With | Electronic Circuits | |
| Length | 77mm | |
| Width | 39.8mm | |
| Height | 16.35mm | |
| Series | 22882 | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
For Use With Electronic Circuits | ||
Length 77mm | ||
Width 39.8mm | ||
Height 16.35mm | ||
Series 22882 | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Heat sink is a High performance cooling solution designed for CFP2 devices, featuring a unidirectional fin style that ensures efficient thermal management for optimal performance.
Made from high-quality aluminium for excellent heat dissipation
Unidirectional fin design optimises airflow and cooling efficiency
Consists of 11 fins to enhance heat dissipation capabilities
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Features a black anodised finish for improved durability and aesthetics
Related links
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- Phoenix Contact DIN Rail Enclosure Type ICS Series, Polyamide 77 mm 77 mm Electronic Housing 25mm
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- Thermo Electric Devices Heatsink 0.16K/W 77 mm 100 mm 101.6mm
- TE Connectivity Heatsink, BGA 21 mm
- TE Connectivity Heatsink, SFP 10 mm
