TE Connectivity Heatsink, Connector 6.5 mm 57.25 mm 18mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
503-318
Distrelec Article No.:
304-63-033
Mfr. Part No.:
1542618-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heatsink

For Use With

Connector

Length

57.25mm

Width

18mm

Height

6.5mm

Fastening

Panel Mount

Series

XFP

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant

Material

Aluminium, Cold Forged Aluminium

Application

Output Solution, Pluggable Input

COO (Country of Origin):
CN
The TE Connectivity xfp heat sink exemplifies advanced thermal management designed specifically for high-performance electronic modules. Engineered with meticulous attention to detail, this heat sink employs a pin fin structure, optimally facilitating airflow to dissipate heat efficiently. With its remarkable capability to support power ratings of 5 W, 10 W, and 15 W, it is an essential component for maintaining the operational integrity of xfp devices. The choice of cold-forged aluminium not only ensures durability but also enhances thermal conductivity, making it a reliable solution in demanding environments. Additionally, its compliance with renowned directives demonstrates a commitment to safety and environmental responsibility. Experience unparalleled performance with the xfp heat sink, designed to meet the rigorous requirements of modern technology.

Designed with an innovative pin fin style for enhanced cooling efficiency

Constructed from high-quality, cold-forged aluminium for superior durability

Features low halogen content to adhere to environmental standards

Supports multiple power ratings to accommodate diverse applications

Compliant with EU RoHS and REACH regulations for peace of mind

Compatible with a range of xfp connectors, enhancing versatility

Features a comprehensive support system for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy