Fischer Elektronik Heatsink, PGA, 0.8K/W 135 mm 150 mm 125mm
- RS Stock No.:
- 577-598
- Distrelec Article No.:
- 175-60-436
- Mfr. Part No.:
- SK 109 150 SA
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€128.23
(exc. VAT)
€157.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.23 |
*price indicative
- RS Stock No.:
- 577-598
- Distrelec Article No.:
- 175-60-436
- Mfr. Part No.:
- SK 109 150 SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PGA | |
| Length | 150mm | |
| Width | 125mm | |
| Height | 135mm | |
| Thermal Resistance | 0.8K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cover Plate or Blanks | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PGA | ||
Length 150mm | ||
Width 125mm | ||
Height 135mm | ||
Thermal Resistance 0.8K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cover Plate or Blanks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard Extruded Heatsinks feature a black anodised surface, offering enhanced corrosion resistance and improved thermal performance. They can be custom processed with individual CNC machining to meet specific requirements, including achieving the desired length for optimal fit and performance in various applications.
Width is 125 mm
Height is 135 mm
Related links
- Fischer Elektronik Heatsink 0.4K/W 40 mm 100 mm 300mm
- Fischer Elektronik Heatsink 2.8K/W 25 mm 1 mm 97mm
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 5.7K/W 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink 2.7K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 1.25K/W 28 mm 200 mm 250mm
- Fischer Elektronik Heatsink 1.25K/W 28 mm 75 mm 250mm
- Fischer Elektronik Heatsink 6.5K/W 28 mm 75 mm 52.3mm
