Fischer Elektronik Heatsink, D PAK, 37K/W 6.5 mm 8 mm 15mm
- RS Stock No.:
- 577-629
- Distrelec Article No.:
- 304-65-432
- Mfr. Part No.:
- FK25006LFPAKGUR
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 450 units)*
€964.28
(exc. VAT)
€1,186.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €964.28 | €2.143 |
*price indicative
- RS Stock No.:
- 577-629
- Distrelec Article No.:
- 304-65-432
- Mfr. Part No.:
- FK25006LFPAKGUR
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | D PAK | |
| Product Type | Heatsink | |
| Length | 8mm | |
| Width | 15mm | |
| Height | 6.5mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 37K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Copper | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With D PAK | ||
Product Type Heatsink | ||
Length 8mm | ||
Width 15mm | ||
Height 6.5mm | ||
Fastening PCB Mount | ||
Thermal Resistance 37K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Copper | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Copper Heatsinks are designed for direct PCB mounting via a solderable surface, offering efficient heat dissipation for electronic components. With a reel diameter of 330 mm, they provide easy handling and storage for automated assembly in high-volume production.
Solderable surface
0.6 mm material thickness
Related links
- Fischer Elektronik Heatsink 29.3K/W 10 mm 8 mm 26mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- Fischer Elektronik Heatsink 36°C/W 6.5 mm 25 mm 12.6mm
- Fischer Elektronik Heatsink 29.9K/W 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink 38.5°C/W 6.5 mm 15 mm 12.6mm
- Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 13mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 8mm
