Fischer Elektronik Heatsink, WUDQVLVWRUV, 36°C/W 6.5 mm 25 mm 12.6mm
- RS Stock No.:
- 189-8319
- Mfr. Part No.:
- SK95-25-SA-220
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.20
(exc. VAT)
€2.71
(inc. VAT)
In Stock
- Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.20 |
| 10 - 24 | €2.04 |
| 25 - 49 | €1.92 |
| 50 - 99 | €1.86 |
| 100 + | €1.70 |
*price indicative
- RS Stock No.:
- 189-8319
- Mfr. Part No.:
- SK95-25-SA-220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | WUDQVLVWRUV | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 12.6mm | |
| Height | 6.5mm | |
| Fastening | Screw | |
| Thermal Resistance | 36°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | PCB Mounting | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With WUDQVLVWRUV | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 12.6mm | ||
Height 6.5mm | ||
Fastening Screw | ||
Thermal Resistance 36°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application PCB Mounting | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

36 and 38.5 K/W heatsink for TO 220
Related links
- Fischer Elektronik Heatsink 38.5°C/W 6.5 mm 15 mm 12.6mm
- Fischer Elektronik Heatsink 20°C/W 15 mm 25 mm 14mm
- Fischer Elektronik Heatsink, 17°C/W 13 mm 35 mm 17mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting, 10K/W 20 mm 30 mm 32mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink 37K/W 6.5 mm 8 mm 15mm
- Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- Fischer Elektronik Heatsink 29.9K/W 6.5 mm 10 mm 10mm
