Fischer Elektronik Heatsink, PCB mounting, Semiconductor Screw-Mounting, 10K/W 20 mm 30 mm 32mm
- RS Stock No.:
- 577-653
- Distrelec Article No.:
- 175-60-489
- Mfr. Part No.:
- SK 76/30/SA-220
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 92 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 577-653
- Distrelec Article No.:
- 175-60-489
- Mfr. Part No.:
- SK 76/30/SA-220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB mounting, Semiconductor Screw-Mounting | |
| Product Type | Heatsink | |
| Length | 30mm | |
| Width | 32mm | |
| Height | 20mm | |
| Thermal Resistance | 10K/W | |
| Fastening | Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB mounting, Semiconductor Screw-Mounting | ||
Product Type Heatsink | ||
Length 30mm | ||
Width 32mm | ||
Height 20mm | ||
Thermal Resistance 10K/W | ||
Fastening Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Extruded heatsinks for PCB mounting are designed for efficient cooling of semiconductor components through screw-mounting. The heatsinks hole pattern is centered to the total length, ensuring proper alignment and secure installation.
Custom lengths and drillings available upon request
Compatible with a variety of semiconductor devices
Related links
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 10K/W 14 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink, 17°C/W 13 mm 35 mm 17mm
- Fischer Elektronik Heatsink 36°C/W 6.5 mm 25 mm 12.6mm
- Fischer Elektronik Heatsink 20°C/W 15 mm 25 mm 14mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink 16K/W 12.7 mm 38.1 mm 14.5mm
- Fischer Elektronik Heatsink 1.4°C/W 15 mm 150 mm 159mm
