Arcol Ohmite Fixed Resistor 12.7 mm 25.9 mm

Subtotal (1 pack of 2 units)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.12€2.56

*price indicative

RS Stock No.:
760-199
Mfr. Part No.:
DV-T263-201E-TR
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Length

25.9mm

Height

12.7mm

Series

D

Colour

Black

Finish

Degreased

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.

Designed for automatic insertion for efficient manufacturing

Supports industry standard sizes for easy integration

Built for high heat resistance and low heat electromotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy