Wurth Elektronik Heatsink, Transistor, 21K/W 9.65 mm 19.05 mm 19.05mm
- RS Stock No.:
- 845-395
- Mfr. Part No.:
- 40902100191909
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€3.06
(exc. VAT)
€3.76
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.06 | €1.53 |
*price indicative
- RS Stock No.:
- 845-395
- Mfr. Part No.:
- 40902100191909
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistor | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 19.05mm | |
| Height | 9.65mm | |
| Fastening | Screw | |
| Thermal Resistance | 21K/W | |
| Series | WE-HTO | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-247 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistor | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 19.05mm | ||
Height 9.65mm | ||
Fastening Screw | ||
Thermal Resistance 21K/W | ||
Series WE-HTO | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-247 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for efficient thermal management in electronic circuits, enhancing component performance by dissipating heat effectively while maintaining safety standards.
Thermal resistance of 21 K/W ensures effective heat dissipation
Constructed from black anodized aluminium for durability and optimal thermal performance
Certified compliant with RoHS and REACh regulations, ensuring environmental safety
Related links
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 21K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Ruland 6.35mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 14.5mm
