Wurth Elektronik Heatsink, Transistors, 22K/W 9.65 mm 19.05 mm 14.61mm

Subtotal (1 bag of 2 units)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€3.06€1.53

*price indicative

Packaging Options:
RS Stock No.:
847-890
Mfr. Part No.:
40902100191409
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

For Use With

Transistors

Product Type

Heatsink

Length

19.05mm

Width

14.61mm

Height

9.65mm

Thermal Resistance

22K/W

Colour

Black

Series

WE-HTO

Finish

Black Anodised

Standards/Approvals

RoHS

Application

General Electronic Equipment

Material

Aluminium

COO (Country of Origin):
CN
The Wurth Elektronik Heatsink for transistors is engineered to optimise thermal management in electronic devices, ensuring efficient heat dissipation to maintain performance and reliability.

Thermal resistance is specified at 22 K/W, accounting for varying applications

Manufactured from black anodised aluminium for durability and enhanced heat transfer

Designed for TO220 applications, ensuring compatibility with specific components

Moisture sensitivity level is rated at 1, indicating suitable handling conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy