Wurth Elektronik Heatsink, Transistors, 20K/W 7 mm 24.6 mm 29.8mm
- RS Stock No.:
- 847-886
- Mfr. Part No.:
- 40901100243007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.72 | €1.86 |
*price indicative
- RS Stock No.:
- 847-886
- Mfr. Part No.:
- 40901100243007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | Transistors | |
| Length | 24.6mm | |
| Width | 29.8mm | |
| Height | 7mm | |
| Thermal Resistance | 20K/W | |
| Series | WE-HTO | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With Transistors | ||
Length 24.6mm | ||
Width 29.8mm | ||
Height 7mm | ||
Thermal Resistance 20K/W | ||
Series WE-HTO | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed specifically for TO247 power transistors, ensuring effective thermal management within electronic systems. Its robust construction and materials support optimal performance under varied conditions.
Thermal resistance rated at 20 K/W enhances dissipation efficiency
Constructed from aluminium with a black anodised surface for durability
Certified RoHS and REACh compliant for environmental safety
Moisture Sensitivity Level (MSL) rated at 1 for stable performance
Related links
- Wurth Elektronik Heatsink 20.21K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 21.38K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 21K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Wurth Elektronik Heatsink 7.25K/W 25.4 mm 63.5 mm 42mm
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
