Wurth Elektronik Heatsink, Transistors, 20.21K/W 7 mm 24.6 mm 29.8mm
- RS Stock No.:
- 847-889
- Mfr. Part No.:
- 40901101243007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.50 | €4.25 |
*price indicative
- RS Stock No.:
- 847-889
- Mfr. Part No.:
- 40901101243007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 24.6mm | |
| Width | 29.8mm | |
| Height | 7mm | |
| Thermal Resistance | 20.21K/W | |
| Colour | Black | |
| Series | WE-HTOI | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 24.6mm | ||
Width 29.8mm | ||
Height 7mm | ||
Thermal Resistance 20.21K/W | ||
Colour Black | ||
Series WE-HTOI | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed to effectively dissipate heat in electronic applications, ensuring optimal performance and reliability in various devices. Its innovative design supports efficient thermal management.
Thermal resistance of 20.21 K/W for efficient heat dissipation
Constructed from high-quality black anodized aluminium
Moisture Sensitivity Level (MSL) of 1 for reliable handling
Suitable for TO247 application with precise dimensional specifications
Related links
- Wurth Elektronik Heatsink 20K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 21K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 21.38K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Wurth Elektronik Heatsink 7.25K/W 25.4 mm 63.5 mm 42mm
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
