Wurth Elektronik Heatsink, IC, 8K/W 25 mm 40 mm 40mm
- RS Stock No.:
- 847-903
- Mfr. Part No.:
- 40905110254040
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 tray of 40 units)*
€263.42
(exc. VAT)
€324.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €263.42 | €6.586 |
*price indicative
- RS Stock No.:
- 847-903
- Mfr. Part No.:
- 40905110254040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | IC | |
| Product Type | Heatsink | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 25mm | |
| Thermal Resistance | 8K/W | |
| Colour | Black | |
| Series | WE-HIC | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With IC | ||
Product Type Heatsink | ||
Length 40mm | ||
Width 40mm | ||
Height 25mm | ||
Thermal Resistance 8K/W | ||
Colour Black | ||
Series WE-HIC | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink for integrated circuits provides efficient thermal management essential for electronic equipment functioning reliably under power dissipation conditions, ensuring optimal performance.
Thermal resistance ranges between 3 to 8 K/W, optimizing heat dissipation
Constructed from aluminium with a black anodised surface for improved durability
Certified RoHS and REACh compliant, ensuring environmental safety
Moisture Sensitivity Level (MSL) is rated 1 for standard handling
Related links
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 17K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 24 mm 24mm
