Wurth Elektronik Heatsink, IC, 7.14K/W 25 mm 40 mm 40mm
- RS Stock No.:
- 847-915
- Mfr. Part No.:
- 40906112254040
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 36 units)*
€291.65
(exc. VAT)
€358.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €291.65 | €8.101 |
*price indicative
- RS Stock No.:
- 847-915
- Mfr. Part No.:
- 40906112254040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 25mm | |
| Thermal Resistance | 7.14K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 40mm | ||
Width 40mm | ||
Height 25mm | ||
Thermal Resistance 7.14K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape offers reliable thermal transfer and management solutions for electronic components, ensuring efficient heat dissipation in various applications.
Thermal resistance ranges from 3.14 to 7.14 K/W for effective thermal performance
Crafted from aluminium with a black anodised surface for enhanced durability
Moisture sensitivity level is rated at 1, suitable for a variety of environments
Compliant with RoHS and REACh regulations for environmental safety
Related links
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 17K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 24 mm 24mm
