Wurth Elektronik Heatsink, IC, 15K/W 9 mm 24 mm 24mm

Subtotal (1 bag of 2 units)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€3.22€1.61

*price indicative

Packaging Options:
RS Stock No.:
847-899
Mfr. Part No.:
40905110092424
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Heatsink

For Use With

IC

Length

24mm

Width

24mm

Height

9mm

Thermal Resistance

15K/W

Series

WE-HIC

Colour

Black

Finish

Black Anodised

Compatible Package Type

IC

Standards/Approvals

RoHS

Material

Aluminium

Application

General Electronic Equipment

COO (Country of Origin):
CN
The Wurth Elektronik Heatsink provides efficient thermal management for integrated circuits, ensuring optimal performance in electronic applications. With its robust aluminium construction and black anodised surface, it promotes effective heat dissipation.

Thermal resistance ranges from 6 to 15 K/W for versatile cooling solutions

Constructed from Durable aluminium for enhanced reliability

Black anodised surface provides additional protection against environmental factors

Moisture sensitivity level of 1 facilitates straightforward handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy