Wurth Elektronik Heatsink, IC, 17.62K/W 10 mm 20 mm 20mm
- RS Stock No.:
- 847-913
- Mfr. Part No.:
- 40906112102020
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.32 | €2.66 |
*price indicative
- RS Stock No.:
- 847-913
- Mfr. Part No.:
- 40906112102020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | IC | |
| Product Type | Heatsink | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 10mm | |
| Thermal Resistance | 17.62K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With IC | ||
Product Type Heatsink | ||
Length 20mm | ||
Width 20mm | ||
Height 10mm | ||
Thermal Resistance 17.62K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape offers reliable thermal transfer and management solutions for electronic components, ensuring efficient heat dissipation in various applications.
Thermal resistance ranges from 6.62 to 17.62 K/W, optimizing heat dissipation
Constructed from aluminium with a black anodised surface for enhanced durability
Compliant with RoHS and REACh regulations, ensuring environmental safety
Moisture sensitivity level (MSL) rated at 1, suitable for various applications
Related links
- Wurth Elektronik Heatsink 17.62K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 17K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 11.26K/W 16 mm 30 mm 30mm
