Wurth Elektronik Heatsink, IC, 11.26K/W 16 mm 30 mm 30mm

Image representative of range

Subtotal (1 tray of 49 units)*

€329.54

(exc. VAT)

€405.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€329.54€6.725

*price indicative

RS Stock No.:
847-914
Mfr. Part No.:
40906112163030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Heatsink

For Use With

IC

Length

30mm

Width

30mm

Height

16mm

Thermal Resistance

11.26K/W

Colour

Black

Series

WE-HICI

Finish

Black Anodised

Compatible Package Type

IC

Standards/Approvals

RoHS

Material

Aluminium

Application

General Electronic Equipment

COO (Country of Origin):
CN
The Wurth Elektronik Heatsink with thermal tape offers reliable thermal transfer and management solutions for electronic components, ensuring efficient heat dissipation in various applications.

Thermal resistance ranges from 4.26 to 11.26 K/W for versatile thermal performance

Constructed from aluminium with a black anodized surface for enhanced durability

Complies with RoHS and REACh standards, ensuring environmental safety

Moisture sensitivity level rated at 1, facilitating easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy