SPREADFAST Heatsink, Universal Square Ceramic, 5.1°C/W, 9.4 °C/W 12 mm 42 mm 42mm
- RS Stock No.:
- 123-5637
- Mfr. Part No.:
- SF-CHS-424212-PC
- Manufacturer:
- SPREADFAST
Get a bulk buy discount
Add 10 more to save €4.30
View bulk pricing optionsSubtotal (1 unit)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.40 | - |
| 10 - 24 | €4.97 | €4.30 |
| 25 - 49 | €4.78 | €15.50 |
| 50 - 99 | €4.58 | €41.00 |
| 100 + | €4.20 | €120.00 |
*price indicative
- RS Stock No.:
- 123-5637
- Mfr. Part No.:
- SF-CHS-424212-PC
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | Universal Square Ceramic | |
| Length | 42mm | |
| Width | 42mm | |
| Height | 12mm | |
| Fastening | Adhesive, Screw | |
| Thermal Resistance | 5.1°C/W, 9.4°C/W | |
| Series | Pin Fin | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heatsink | ||
For Use With Universal Square Ceramic | ||
Length 42mm | ||
Width 42mm | ||
Height 12mm | ||
Fastening Adhesive, Screw | ||
Thermal Resistance 5.1°C/W, 9.4°C/W | ||
Series Pin Fin | ||
Colour White | ||
Standards/Approvals RoHS | ||
Material Ceramic | ||
- COO (Country of Origin):
- CN
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
Related links
- SPREADFAST Heatsink 12.7°C/W, 24 °C/W 10 mm 23 mm 23mm
- SPREADFAST Heatsink 2.6°C/W, 4.7 °C/W 15 mm 60 mm 60mm
- SPREADFAST Heatsink 15.6°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 7.2°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 33.4°C/W, 58.9 °C/W 6 mm 13 mm 13mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
- SPREADFAST Heatsink 20.3°C/W, 38.7 °C/W 6 mm 19 mm 19mm
- SPREADFAST Heatsink 3.7°C/W, 7.2 °C/W 12 mm 50 mm 50mm
