SPREADFAST Heatsink, Universal Square Ceramic, 3.7°C/W, 7.2 °C/W 12 mm 50 mm 50mm
- RS Stock No.:
- 123-5639
- Mfr. Part No.:
- SF-CHS-505012-PC
- Manufacturer:
- SPREADFAST
Get a bulk buy discount
Add 10 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.80 | - |
| 10 - 24 | €8.10 | €7.00 |
| 25 - 49 | €7.75 | €26.25 |
| 50 - 99 | €7.49 | €65.50 |
| 100 + | €6.86 | €194.00 |
*price indicative
- RS Stock No.:
- 123-5639
- Mfr. Part No.:
- SF-CHS-505012-PC
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Universal Square Ceramic | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 50mm | |
| Height | 12mm | |
| Fastening | Adhesive, Screw | |
| Thermal Resistance | 3.7°C/W, 7.2°C/W | |
| Colour | White | |
| Series | Pin Fin | |
| Standards/Approvals | RoHS | |
| Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Universal Square Ceramic | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 50mm | ||
Height 12mm | ||
Fastening Adhesive, Screw | ||
Thermal Resistance 3.7°C/W, 7.2°C/W | ||
Colour White | ||
Series Pin Fin | ||
Standards/Approvals RoHS | ||
Material Ceramic | ||
- COO (Country of Origin):
- CN
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
Related links
- SPREADFAST Heatsink 7.2°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 4°C/W, 7.2 °C/W 6 mm 75 mm 75mm
- SPREADFAST Heatsink 12.7°C/W, 24 °C/W 10 mm 23 mm 23mm
- SPREADFAST Heatsink 2.6°C/W, 4.7 °C/W 15 mm 60 mm 60mm
- SPREADFAST Heatsink 15.6°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 33.4°C/W, 58.9 °C/W 6 mm 13 mm 13mm
- SPREADFAST Heatsink 5.1°C/W, 9.4 °C/W 12 mm 42 mm 42mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
