Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- RS Stock No.:
- 189-8218
- Mfr. Part No.:
- SK88-37.5-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.55 | - |
| 10 - 24 | €9.70 | 8% |
| 25 - 49 | €9.28 | 12% |
| 50 - 99 | €8.96 | 15% |
| 100 + | €8.22 | 22% |
*price indicative
- RS Stock No.:
- 189-8218
- Mfr. Part No.:
- SK88-37.5-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 100mm | |
| Height | 50mm | |
| Thermal Resistance | 1.75°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-3 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 100mm | ||
Height 50mm | ||
Thermal Resistance 1.75°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-3 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

SK 88 extrusion heatsink
The SK 88 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink 1.1K/W 50 mm 75 mm 100mm
- Fischer Elektronik Heatsink 1.75°C/W 40 mm 50 mm 100mm
- Fischer Elektronik Heatsink, 3.4K/W 37.5 mm 100mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink 2.7K/W 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink 2.5°C/W 35 mm 37.5 mm 88mm
