Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- RS Stock No.:
- 189-8151
- Mfr. Part No.:
- SK129-50,8-STS-220
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
In Stock
- 492 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.59 | - |
| 10 - 24 | €6.07 | 7% |
| 25 - 49 | €5.78 | 12% |
| 50 - 99 | €5.62 | 14% |
| 100 + | €5.11 | 22% |
*price indicative
- RS Stock No.:
- 189-8151
- Mfr. Part No.:
- SK129-50,8-STS-220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50.8mm | |
| Width | 42mm | |
| Height | 25mm | |
| Thermal Resistance | 4°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50.8mm | ||
Width 42mm | ||
Height 25mm | ||
Thermal Resistance 4°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Heat sink 4 → 6.5 KW for TO 220
Heatsinks in the SK 129 Series have tin-plated soldered pins that can be soldered and are ideal for mounting semiconductors vertically. They are available in the following lengths: 25.4 mm, 38.1 mm and 50.8 mm.
Related links
- Fischer Elektronik Heatsink, 5°C/W 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 84 mm 32.3mm
- Fischer Elektronik Heatsink, 6.2°C/W 12.7 mm 50.8 mm 45mm
- Fischer Elektronik Heatsink 6.8K/W 17 mm 42 mm 42mm
