Fischer Elektronik Heatsink, 5°C/W 25 mm 38.1 mm 42mm
- RS Stock No.:
- 189-8145
- Mfr. Part No.:
- SK129-38,1-STS-220
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- 232 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.93 | - |
| 10 - 24 | €5.46 | 7% |
| 25 - 49 | €5.23 | 11% |
| 50 - 99 | €5.04 | 15% |
| 100 + | €4.63 | 21% |
*price indicative
- RS Stock No.:
- 189-8145
- Mfr. Part No.:
- SK129-38,1-STS-220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 38.1mm | |
| Width | 42mm | |
| Height | 25mm | |
| Thermal Resistance | 5°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Series | SK 129 | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-3P, TO-220, SOT-32 | |
| Standards/Approvals | RoHS | |
| Application | Semiconductor Clip-Mounting, Screw On Mounting | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 38.1mm | ||
Width 42mm | ||
Height 25mm | ||
Thermal Resistance 5°C/W | ||
Fastening Clip | ||
Colour Black | ||
Series SK 129 | ||
Finish Black Anodised | ||
Compatible Package Type TO-3P, TO-220, SOT-32 | ||
Standards/Approvals RoHS | ||
Application Semiconductor Clip-Mounting, Screw On Mounting | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Heat sink 4 → 6.5 KW for TO 220
Heatsinks in the SK 129 Series have tin-plated soldered pins that can be soldered and are ideal for mounting semiconductors vertically. They are available in the following lengths: 25.4 mm, 38.1 mm and 50.8 mm.
Related links
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Wurth Elektronik Heatsink 9K/W 25.4 mm 38.1 mm 42mm
- Wurth Elektronik Heatsink 9.25K/W 25.4 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink 16K/W 12.7 mm 38.1 mm 14.5mm
