Fischer Elektronik Heatsink, Solid State Relays, 1.7°C/W 27 mm 50 mm 150mm
- RS Stock No.:
- 189-8432
- Mfr. Part No.:
- SK58-50-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€20.38
(exc. VAT)
€25.07
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.38 | - |
| 10 - 24 | €18.76 | 7% |
| 25 - 49 | €17.93 | 12% |
| 50 - 99 | €17.28 | 15% |
| 100 + | €15.90 | 21% |
*price indicative
- RS Stock No.:
- 189-8432
- Mfr. Part No.:
- SK58-50-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Solid State Relays | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 150mm | |
| Height | 27mm | |
| Thermal Resistance | 1.7°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Solid State Relays | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 150mm | ||
Height 27mm | ||
Thermal Resistance 1.7°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Heat Sink For Solid State Relay | ||
- COO (Country of Origin):
- DE

SK 58 — Extrusion heatsink
The SK 58 heatsink is available in lengths of 50 mm, 75 mm and 100 mm
Related links
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm
- Fischer Elektronik Heatsink 1.3K/W 27 mm 100 mm 150mm
- Fischer Elektronik Heatsink 1.3°C/W 40 mm 50 mm 160mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.1°C/W 40 mm 75 mm 160mm
- Fischer Elektronik Heatsink 0.35°C/W 40 mm 150 mm 300mm
- Fischer Elektronik Heatsink 0.95°C/W 25 mm 100 mm 200mm
- Fischer Elektronik Heatsink 2.7°C/W 40 mm 37.5 mm 66mm
