Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- RS Stock No.:
- 189-8498
- Mfr. Part No.:
- SK68-37,5-SA
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 2,394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 189-8498
- Mfr. Part No.:
- SK68-37,5-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 46mm | |
| Height | 33mm | |
| Thermal Resistance | 5.5°C/W | |
| Fastening | Screw | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 46mm | ||
Height 33mm | ||
Thermal Resistance 5.5°C/W | ||
Fastening Screw | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE


2.7 to 5.5 K/W for TO 220
Available lengths:
SK64 37.5 mm and 75 mm
SK68 37.5 mm, 50 mm, 75 mm and 100 mm
SK64 37.5 mm and 75 mm
SK68 37.5 mm, 50 mm, 75 mm and 100 mm
Pitch-free thread (labelled M3) for type SK68 profile pressed and non-standard
Matching M3x8 socket head screws with a screw thread of 2.9 to 2.94 mm in accordance with DIN 84
Related links
- Fischer Elektronik Heatsink, 4.8K/W 33 mm 50 mm 46mm
- Fischer Elektronik Heatsink, 3°C/W 33 mm 100 mm 46mm
- Fischer Elektronik Heatsink, 3.9°C/W 33 mm 75 mm 46mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 2.7K/W 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
