Fischer Elektronik Heatsink, 2.3°C/W 35 mm 50 mm 88mm
- RS Stock No.:
- 189-8555
- Mfr. Part No.:
- SK08-50-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.46 | - |
| 10 - 24 | €9.62 | 8% |
| 25 - 49 | €9.20 | 12% |
| 50 - 99 | €8.88 | 15% |
| 100 + | €8.16 | 21% |
*price indicative
- RS Stock No.:
- 189-8555
- Mfr. Part No.:
- SK08-50-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 88mm | |
| Height | 35mm | |
| Thermal Resistance | 2.3°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | Standard aluminium profiles | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 88mm | ||
Height 35mm | ||
Thermal Resistance 2.3°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals Standard aluminium profiles | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Fischer SK08 Extruded Heat Sink
The SK 08 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
- Fischer Elektronik Heatsink 1.5K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 2.5°C/W 35 mm 37.5 mm 88mm
- Fischer Elektronik Heatsink 2.7K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink, 4.8K/W 33 mm 50 mm 46mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink, 10°C/W 10.3 mm 50 mm 28mm
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
