Fischer Elektronik Heatsink, Cover Plates Or PCBs, 1.5K/W 35 mm 100 mm 88mm
- RS Stock No.:
- 189-8870
- Distrelec Article No.:
- 175-60-423
- Mfr. Part No.:
- SK08-100-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.42 |
| 10 - 24 | €16.94 |
| 25 - 49 | €16.21 |
| 50 - 99 | €15.66 |
| 100 + | €14.35 |
*price indicative
- RS Stock No.:
- 189-8870
- Distrelec Article No.:
- 175-60-423
- Mfr. Part No.:
- SK08-100-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Cover Plates Or PCBs | |
| Length | 100mm | |
| Width | 88mm | |
| Height | 35mm | |
| Fastening | Retaining springs | |
| Thermal Resistance | 1.5K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | Standard aluminium profiles | |
| Application | PCB Mounting | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Cover Plates Or PCBs | ||
Length 100mm | ||
Width 88mm | ||
Height 35mm | ||
Fastening Retaining springs | ||
Thermal Resistance 1.5K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals Standard aluminium profiles | ||
Application PCB Mounting | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Fischer SK08 Extruded Heat Sink
The SK 08 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink 2.5°C/W 35 mm 37.5 mm 88mm
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
- Fischer Elektronik Heatsink, 2.3°C/W 35 mm 50 mm 88mm
- Fischer Elektronik Heatsink 2.7K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 1.5K/W 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink solid state relays (SSR) 1K/W 78.6 mm 100 mm 80mm
- Fischer Elektronik Heatsink 1.1K/W 50 mm 75 mm 100mm
- Fischer Elektronik Heatsink 0.6°C/W 48 mm 100 mm 180mm
