Fischer Elektronik Heatsink, PCB, 3°C/W 26 mm 50 mm 115mm
- RS Stock No.:
- 189-8741
- Mfr. Part No.:
- SK01-50-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.81 | - |
| 10 - 24 | €6.25 | 8% |
| 25 - 49 | €6.01 | 11% |
| 50 - 99 | €5.77 | 15% |
| 100 + | €5.29 | 22% |
*price indicative
- RS Stock No.:
- 189-8741
- Mfr. Part No.:
- SK01-50-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PCB | |
| Length | 50mm | |
| Width | 115mm | |
| Height | 26mm | |
| Thermal Resistance | 3°C/W | |
| Fastening | Clamp | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PCB | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PCB | ||
Length 50mm | ||
Width 115mm | ||
Height 26mm | ||
Thermal Resistance 3°C/W | ||
Fastening Clamp | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PCB | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Polypropylene | ||
- COO (Country of Origin):
- DE

Fischer SK01 Extruded Heat Sink
The SK 01 heatsink is available in lengths of 50 mm and 75 mm.
Related links
- Fischer Elektronik Heatsink Mounting Parts For Heatsinks, 2.5°C/W 26 mm 75 mm 115mm
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
- Fischer Elektronik Heatsink 1.5°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1.3°C/W 40 mm 50 mm 160mm
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm
