Fischer Elektronik Heatsink, Guide Rails For PCBs, Mounting Parts For Heatsinks, 2.5°C/W 26 mm 75 mm 115mm
- RS Stock No.:
- 189-8757
- Mfr. Part No.:
- SK01-75-SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.08 | - |
| 10 - 24 | €8.36 | 7% |
| 25 - 49 | €7.99 | 12% |
| 50 - 99 | €7.74 | 14% |
| 100 + | €7.08 | 22% |
*price indicative
- RS Stock No.:
- 189-8757
- Mfr. Part No.:
- SK01-75-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Guide Rails For PCBs, Mounting Parts For Heatsinks | |
| Length | 75mm | |
| Width | 115mm | |
| Height | 26mm | |
| Fastening | Clamp | |
| Thermal Resistance | 2.5°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Guide Rails For PCBs, Mounting Parts For Heatsinks | ||
Length 75mm | ||
Width 115mm | ||
Height 26mm | ||
Fastening Clamp | ||
Thermal Resistance 2.5°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Fischer SK01 Extruded Heat Sink
The SK 01 heatsink is available in lengths of 50 mm and 75 mm.
Related links
- Fischer Elektronik Heatsink 3°C/W 26 mm 50 mm 115mm
- Fischer Elektronik Heatsink, 1.6°C/W 63 mm 75 mm 115mm
- Fischer Elektronik Heatsink 2°C/W 15 mm 75 mm 159mm
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 8mm
- Fischer Elektronik Heatsink 1.1K/W 50 mm 75 mm 100mm
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 100 mm 115mm
- Fischer Elektronik Heatsink, 3.9°C/W 33 mm 75 mm 46mm
