Fischer Elektronik Heatsink, 1.3°C/W 63 mm 100 mm 115mm
- RS Stock No.:
- 189-8763
- Mfr. Part No.:
- SK02-100-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.57
(exc. VAT)
€28.99
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
- Plus 36 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.57 |
| 10 - 24 | €21.67 |
| 25 - 49 | €20.74 |
| 50 - 99 | €20.04 |
| 100 + | €18.36 |
*price indicative
- RS Stock No.:
- 189-8763
- Mfr. Part No.:
- SK02-100-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 115mm | |
| Height | 63mm | |
| Thermal Resistance | 1.3°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 115mm | ||
Height 63mm | ||
Thermal Resistance 1.3°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Fischer SK02 Extruded Heat Sink
The SK 02 heat sink comes with guide grooves for cover plates or boards and is available in 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- Fischer Elektronik Heatsink, 1.6°C/W 63 mm 75 mm 115mm
- Fischer Elektronik Heatsink 1.3°C/W 40 mm 50 mm 160mm
- Fischer Elektronik Heatsink 1.3°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 0.6°C/W 48 mm 100 mm 180mm
- Fischer Elektronik Heatsink, 1.5°C/W 25 mm 100 mm 97mm
- Fischer Elektronik Heatsink, 3°C/W 33 mm 100 mm 46mm
- Fischer Elektronik Heatsink, 5.7K/W 45 mm 100 mm 30mm
