Fischer Elektronik Heatsink, Transistors, 0.6°C/W 48 mm 100 mm 180mm

Get a bulk buy discount

Add 10 more to save €24.60

View bulk pricing options

Subtotal (1 unit)*

€30.82

(exc. VAT)

€37.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.82-
10 - 24€28.36€24.60
25 - 49€27.11€92.75
50 - 99€26.20€231.00
100 +€24.02€680.00

*price indicative

RS Stock No.:
189-8713
Mfr. Part No.:
SK53-100-SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Transistors

Length

100mm

Width

180mm

Height

48mm

Fastening

Retaining springs

Thermal Resistance

0.6°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

No

Material

Aluminium

Application

PCB Mounting

COO (Country of Origin):
DE

SK 53 extrusion heatsink


The SK 53 heatsink is available in lengths of 50 mm, 75 mm and 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy