Schaffner Heatsink, 9°C/W 14 mm 38.1 mm 32mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-2211
Mfr. Part No.:
KL205-38.1SW
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

Heatsink

Length

38.1mm

Width

32mm

Height

14mm

Fastening

Clip

Thermal Resistance

9°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

COO (Country of Origin):
DE

KL-205 type heatsink


Anodised heatsinks for vertical or horizontal mounting.

Designed for transistors in SOT-32 or TO-220 housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy