Fischer Elektronik Heatsink, Universal Round Alu, 19.16°C/W 14 mm
- RS Stock No.:
- 722-6785
- Mfr. Part No.:
- ICK LED R 23,5 x 14 G
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.86 | - |
| 10 - 24 | €22.87 | 8% |
| 25 - 49 | €21.88 | 11% |
| 50 - 99 | €21.13 | 15% |
| 100 + | €19.39 | 22% |
*price indicative
- RS Stock No.:
- 722-6785
- Mfr. Part No.:
- ICK LED R 23,5 x 14 G
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Round Alu | |
| Height | 14mm | |
| Fastening | Glue, Screw, thermally conductive adhesive foil | |
| Thermal Resistance | 19.16°C/W | |
| Diameter | 23.5mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | No | |
| Application | Heat Sink For LED | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Round Alu | ||
Height 14mm | ||
Fastening Glue, Screw, thermally conductive adhesive foil | ||
Thermal Resistance 19.16°C/W | ||
Diameter 23.5mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals No | ||
Application Heat Sink For LED | ||
- COO (Country of Origin):
- DE

ICK LED R Series
High power (HP) and high brightness (HB) LEDs need efficient heat dissipation to facilitate trouble-free functioning, good light yield and long service life. The shape or location of lamps and their housings is often rotationally asymmetric, so that a round body is the appropriate heatsink shape. Fischer has developed ICK LED R and ICK S R (typical SN 674-4832 ) series aluminium heatsinks with dimensions to match the majority of current round housing designs.
Black anodised surface
Suitable for free or forced convection
Heatsink dimensions fitted to respective LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting
Related links
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
- Fischer Elektronik Heatsink 9.78°C/W 20 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
- Fischer Elektronik Heatsink 5.28K/W 10 mm
