Arcol Ohmite Heatsink, TO-220, TO-247, TO-218, 4.8°C/W 25.4 mm 42 mm 25mm
- RS Stock No.:
- 227-5410
- Mfr. Part No.:
- RA-T2X-25E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- 184 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 19 November 2026
- Plus 588 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.77 |
| 10 - 24 | €4.62 |
| 25 - 49 | €4.50 |
| 50 - 99 | €4.38 |
| 100 + | €4.27 |
*price indicative
- RS Stock No.:
- 227-5410
- Mfr. Part No.:
- RA-T2X-25E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-220, TO-247, TO-218 | |
| Length | 42mm | |
| Width | 25mm | |
| Height | 25.4mm | |
| Thermal Resistance | 4.8°C/W | |
| Fastening | Vertical | |
| Series | F and R | |
| Finish | Anodised | |
| Compatible Package Type | TO-218, TO-22, TO-247 | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Surface Area | 8901mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-220, TO-247, TO-218 | ||
Length 42mm | ||
Width 25mm | ||
Height 25.4mm | ||
Thermal Resistance 4.8°C/W | ||
Fastening Vertical | ||
Series F and R | ||
Finish Anodised | ||
Compatible Package Type TO-218, TO-22, TO-247 | ||
Standards/Approvals No | ||
Material Aluminium | ||
Surface Area 8901mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.
For TO-220, TO-218, TO-247
Related links
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247 4.7°C/W 25 mm 25.4 mm 41.6mm
- Arcol Ohmite Heatsink TEH70 TCH35, 3°C/W 63.5 mm 41.6 mm 25mm
- Arcol Ohmite Fixed Resistor 63.5 mm 2.5 in
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
