Arcol Ohmite Heatsink, TO-247, TO-218, TO-220, 3.5°C/W 50.8 mm 42 mm 25mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 316 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.62-
10 - 24€3.522%
25 - 49€3.425%
50 - 99€3.328%
100 +€3.2510%

*price indicative

RS Stock No.:
227-5415
Mfr. Part No.:
RA-T2X-51E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Heatsink

For Use With

TO-247, TO-218, TO-220

Length

42mm

Width

25mm

Height

50.8mm

Thermal Resistance

3.5°C/W

Fastening

Vertical

Series

F and R

Finish

Anodised

Compatible Package Type

TO-218, TO-247, TO-22

Standards/Approvals

No

Material

Aluminium

Surface Area

17065mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.

For TO-220, TO-218, TO-247

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy