RS PRO Heatsink, BGA chips, LEDs, PCBs, high-power electronics, 4.2°C/W 38 mm 37.5 mm 54mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.77-
10 - 24€5.317%
25 - 49€5.0811%
50 - 99€4.9214%
100 +€4.5221%

*price indicative

RS Stock No.:
234-2429
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

BGA chips, LEDs, PCBs, high-power electronics

Product Type

Heatsink

Length

37.5mm

Width

54mm

Height

38mm

Fastening

PCB Mount

Thermal Resistance

4.2°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-218, TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Optoelectronic Device, High Power Semiconductor Device

COO (Country of Origin):
GB

Non Standard Extrusion 54mm Wide x 38mm High


Note

Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy