RS PRO Heatsink, Universal Rectangular Alu, 3.2K/W 38 mm 50 mm 54mm
- RS Stock No.:
- 234-2435
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- Plus 176 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.62 | - |
| 10 - 24 | €6.12 | 7% |
| 25 - 49 | €5.83 | 11% |
| 50 - 99 | €5.64 | 14% |
| 100 + | €5.16 | 22% |
*price indicative
- RS Stock No.:
- 234-2435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 50mm | |
| Width | 54mm | |
| Height | 38mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 3.2K/W | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | TO-218, TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 50mm | ||
Width 54mm | ||
Height 38mm | ||
Fastening PCB Mount | ||
Thermal Resistance 3.2K/W | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type TO-218, TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
- COO (Country of Origin):
- GB
Non Standard Extrusion 54mm Wide x 38mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- Fischer Elektronik Heatsink 3.2K/W 20 mm 36.4 mm 36.4mm
- RS PRO Heatsink 6.4°C/W 33 mm 50 mm 46mm
- RS PRO Heatsink 5.5kΩ/W 25 mm 50 mm 35mm
- RS PRO Heatsink 2.5kΩ/W 25 mm 50 mm 88mm
- RS PRO Heatsink 3.3kΩ/W 20 mm 50 mm 65mm
- RS PRO Heatsink 0.59°C/W 50 mm 200 mm 125mm
- RS PRO Heatsink 0.5°C/W 50 mm 250 mm 125mm
- RS PRO Heatsink 7°C/W 25 mm 38 mm 35mm
