RS PRO Heatsink, Universal Rectangular Alu, 0.59°C/W 50 mm 200 mm 125mm
- RS Stock No.:
- 789-8576
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€47.54
(exc. VAT)
€58.47
(inc. VAT)
In Stock
- 178 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 22 January 2027
- Plus 92 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.54 | - |
| 5 - 9 | €45.16 | 5% |
| 10 - 24 | €43.73 | 8% |
| 25 + | €41.83 | 12% |
*price indicative
- RS Stock No.:
- 789-8576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 200mm | |
| Width | 125mm | |
| Height | 50mm | |
| Thermal Resistance | 0.59°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 200mm | ||
Width 125mm | ||
Height 50mm | ||
Thermal Resistance 0.59°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 125 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink 1°C/W 50 mm 100 mm 125mm
- RS PRO Heatsink 0.5°C/W 50 mm 250 mm 125mm
- RS PRO Heatsink 0.5K/W 50 mm 150 mm 125mm
- RS PRO Heatsink 0.08°C/W 77 mm 200 mm 215mm
- RS PRO Heatsink 0.07°C/W 83 mm 200 mm 300mm
- RS PRO Heatsink 0.31°C/W 25 mm 200 mm 150mm
- RS PRO Heatsink 0.14°C/W 30 mm 200 mm 250mm
- RS PRO Heatsink 0.48°C/W 15 mm 200 mm 100mm
