RS PRO Heatsink, Universal Rectangular Alu, 6.4°C/W 33 mm 50 mm 46mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.46
10 - 24€6.84
25 - 49€6.56
50 - 99€6.32
100 +€5.83

*price indicative

RS Stock No.:
789-8551
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

Universal Rectangular Alu

Product Type

Heatsink

Length

50mm

Width

46mm

Height

33mm

Fastening

Screw

Thermal Resistance

6.4°C/W

Colour

Black

Finish

Black Anodised

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
GB

205AB Series - 46mm Wide x 33mm High


ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy