RS PRO Heatsink, Universal Rectangular Alu, 1.25°C/W 35 mm 125 mm 88mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€18.08

(exc. VAT)

€22.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.08-
10 - 24€16.628%
25 - 49€15.9012%
50 - 99€15.3515%
100 +€14.1022%

*price indicative

RS Stock No.:
789-8567
Distrelec Article No.:
304-19-756
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heatsink

For Use With

Universal Rectangular Alu

Length

125mm

Width

88mm

Height

35mm

Thermal Resistance

1.25°C/W

Series

RS PRO

Colour

Black

Finish

Black Anodised

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
GB

Non Standard Extrusion 88mm Wide x 35mm High With Channel


ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.

Note

Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy