Fischer Elektronik Heatsink, Power Transistors, Semiconducting Devices, Solid State Relays, 3.1kΩ/W 40 mm 50 mm 50mm
- RS Stock No.:
- 255-8523
- Mfr. Part No.:
- SK434/50SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.06 | - |
| 10 - 24 | €8.33 | 8% |
| 25 - 49 | €7.97 | 12% |
| 50 - 99 | €7.73 | 14% |
| 100 + | €7.07 | 21% |
*price indicative
- RS Stock No.:
- 255-8523
- Mfr. Part No.:
- SK434/50SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Power Transistors, Semiconducting Devices, Solid State Relays | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 50mm | |
| Height | 40mm | |
| Fastening | Clip | |
| Thermal Resistance | 3.1kΩ/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-66, SSR, SOT-32, TO-3 | |
| Standards/Approvals | DIN EN 755, DIN 1748, DIN 17615, DIN 74, DIN ISO 2768c, DIN EN 12020, DIN ISO 2768 m | |
| Material | Aluminium | |
| Application | Fluid Coolers | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Power Transistors, Semiconducting Devices, Solid State Relays | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 50mm | ||
Height 40mm | ||
Fastening Clip | ||
Thermal Resistance 3.1kΩ/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-66, SSR, SOT-32, TO-3 | ||
Standards/Approvals DIN EN 755, DIN 1748, DIN 17615, DIN 74, DIN ISO 2768c, DIN EN 12020, DIN ISO 2768 m | ||
Material Aluminium | ||
Application Fluid Coolers | ||
- COO (Country of Origin):
- DE

SK 434
The SK 434 heatsink is available in lengths of 50 mm and 75 mm.
Related links
- Fischer Elektronik Heatsink, 2.4°C/W 40 mm 75 mm 50mm
- Fischer Elektronik Heatsink 8.5K/W 19 mm 50 mm 21.45mm
- Fischer Elektronik Heatsink 0.72K/W 50 mm 50 mm 50mm
- Fischer Elektronik Heatsink 1.38K/W 50 mm 50 mm 50mm
- Fischer Elektronik Heatsink 1.02K/W 50 mm 50 mm 50mm
- Fischer Elektronik Heatsink 2.4K/W 25 mm 50 mm 50mm
- Fischer Elektronik Heatsink Mounting Kit for use with Power Transistors
- Fischer Elektronik Heatsink 0.5K/W 50 mm 75 mm 50mm
