Fischer Elektronik Heatsink, Universal Square Alu, 2.4K/W 25 mm 50 mm 50mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
674-4838
Mfr. Part No.:
ICK S 50x50x25
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Square Alu

Length

50mm

Width

50mm

Height

25mm

Fastening

Clamp, Glue, Integrated clamp, Screw

Thermal Resistance

2.4K/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

SMD, LED, BGA, IC, PGA, DIL, PLCC

Standards/Approvals

No

Application

Ic Processors, Cooler, Heat Sink For IC, SMD, PGA, Bga, Fan, Power PC, Microprocessor, PLCC

Material

Aluminium

COO (Country of Origin):
DE

ICK S Series


Square heatsinks for ICs

Al-natural surface

Mounting by clamp, foil or adhesive

PGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy