Fischer Elektronik Heatsink, 2.4°C/W 40 mm 75 mm 50mm
- RS Stock No.:
- 255-8539
- Mfr. Part No.:
- SK434/75SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.77 | - |
| 10 - 24 | €11.72 | 8% |
| 25 - 49 | €11.23 | 12% |
| 50 - 99 | €10.86 | 14% |
| 100 + | €9.94 | 22% |
*price indicative
- RS Stock No.:
- 255-8539
- Mfr. Part No.:
- SK434/75SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 50mm | |
| Height | 40mm | |
| Thermal Resistance | 2.4°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 50mm | ||
Height 40mm | ||
Thermal Resistance 2.4°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 434
The SK 434 heatsink is available in lengths of 50 mm and 75 mm.
Related links
- Fischer Elektronik Heatsink 3.6K/W 40 mm 75 mm 50mm
- Fischer Elektronik Heatsink Semiconducting Devices 3.1kΩ/W 40 mm 50 mm 50mm
- Fischer Elektronik Heatsink 7K/W 19 mm 75 mm 21.45mm
- Fischer Elektronik Heatsink 0.8K/W 50 mm 75 mm 50mm
- Fischer Elektronik Heatsink 0.5K/W 50 mm 75 mm 50mm
- Fischer Elektronik Heatsink 1.1°C/W 40 mm 75 mm 160mm
- Fischer Elektronik Heatsink 2.4°C/W 20 mm 20 mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
