Arcol Ohmite Heatsink, TO-264 and SOT-227, TO-247 46.3 mm 58 mm 32mm
- RS Stock No.:
- 263-4229
- Mfr. Part No.:
- C40-058-VE
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.27
(exc. VAT)
€7.71
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.27 |
| 5 - 9 | €6.10 |
| 10 - 49 | €5.93 |
| 50 - 99 | €5.77 |
| 100 + | €5.63 |
*price indicative
- RS Stock No.:
- 263-4229
- Mfr. Part No.:
- C40-058-VE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-264 and SOT-227, TO-247 | |
| Product Type | Heatsink | |
| Length | 58mm | |
| Width | 32mm | |
| Height | 46.3mm | |
| Fastening | Clip | |
| Series | C40 | |
| Finish | Degreased | |
| Compatible Package Type | TO-247, SOT-227, TO-264 | |
| Standards/Approvals | RoHS | |
| Application | Heatsinks | |
| Material | Aluminium | |
| Surface Area | 41180mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-264 and SOT-227, TO-247 | ||
Product Type Heatsink | ||
Length 58mm | ||
Width 32mm | ||
Height 46.3mm | ||
Fastening Clip | ||
Series C40 | ||
Finish Degreased | ||
Compatible Package Type TO-247, SOT-227, TO-264 | ||
Standards/Approvals RoHS | ||
Application Heatsinks | ||
Material Aluminium | ||
Surface Area 41180mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite C40 heat sink system offers flexible, high performance and compact heat sink. Also it provides exchangeable cam clip system for TO- 247, TO-264 and SOT-227 devices.
Powerful heat sink can be through hole soldered in single or paired configurations
Ideal type of heat sink for high power density and small size electronic packaging with forced convection
Single mounting
Related links
- Arcol Ohmite Heatsink TO-264 and SOT-227 46.3 mm 58 mm 32mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 30 mm 48.7 mm 55mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- Arcol Ohmite Heatsink Clip for use with TO-247
- Arcol Ohmite Heatsink TO-220 TO-247 39.5 mm 27 mm 33.9mm
- Arcol Ohmite Heatsink TO-220 Ohmite CS10 39.5 mm 55 mm 33.9mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16mm
