Fischer Elektronik Heatsink, 3.4K/W 37.5 mm 100mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6606
Distrelec Article No.:
175-59-388
Mfr. Part No.:
SK 81 37,5 SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Thermal Resistance

3.4 K/W

Length

37.5 mm

Width

100 mm

Colour

Black

Distrelec Product Id

17559388

Finish

Black Anodised

Material

Aluminium

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Black Anodized Heat Sink, meticulously engineered from aluminium to facilitate efficient heat dissipation. With a width of 100mm, length of 37.5mm, and height of 15mm, this heat sink is optimized for compact applications where space is limited.

RoHS compliant

Perforation free design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy