Fischer Elektronik Heatsink, 6.5K/W 12.7 mm 37.5 mm 34.5mm
- RS Stock No.:
- 287-2424
- Distrelec Article No.:
- 175-59-552
- Mfr. Part No.:
- SK 126 37,5 TO220
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2424
- Distrelec Article No.:
- 175-59-552
- Mfr. Part No.:
- SK 126 37,5 TO220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 34.5mm | |
| Height | 12.7mm | |
| Thermal Resistance | 6.5K/W | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 34.5mm | ||
Height 12.7mm | ||
Thermal Resistance 6.5K/W | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The high-quality heatsink designed to efficiently dissipate heat in a variety of electronic applications. With a thermal resistance ranging from 9.5 to 5.2 K/W, this heatsink offers superior cooling capabilities in a compact size of 34.5 x 12.7 mm. Its black anodised surface provides enhanced heat dissipation, making it ideal for applications where thermal management is crucial.
Thermal resistance of 9.5 - 5.2 K/W for efficient heat dissipation
Length options of 25 mm, 37.5 mm, 1000 mm for flexibility in installation
Surface finishes of black anodised, natural colour anodised, raw degreased aluminium for versatility in design
Plate thickness of 3 mm for durability and heat distribution
Related links
- Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 3.75K/W 24 mm 37.5 mm 65mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm
- Fischer Elektronik Heatsink 5°C/W 28 mm 37.5 mm 52.3mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
